Reference Only

PVG5A200C03R00

Trimmer Resistors - SMD 20ohms 5mm 11turn Top Adjust

Manufacturer:

Mfr Part:
PVG5A200C03R00

TTI Part:
PVG5A200C03R00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
SeriesPVG5
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns11 Turn
AdjustmentTop Slot
Resistance20 Ohms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height5.1 mm
Length3.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeMulti-Turn Trimmer Potentiometers
Width4.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.86$930.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.