Reference Only

PVG5A102C03R00

Trimmer Resistors - SMD 1Kohms 5mm 11turn Top Adjust

Manufacturer:

Mfr Part:
PVG5A102C03R00

TTI Part:
PVG5A102C03R00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
SeriesPVG5
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns11 Turn
AdjustmentTop Slot
Resistance1 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingReel
Height5.1 mm
Length3.5 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeMulti-Turn Trimmer Potentiometers
Width4.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,250In Stock

250 expected 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.65$412.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes