Reference Only

PVG3G203C01R00

Trimmer Resistors - SMD 20K Ohm 20% 1/4W

Manufacturer:

Mfr Part:
PVG3G203C01R00

TTI Part:
PVG3G203C01R00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
SeriesPVG3
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
AdjustmentTop Crossed
Resistance20 kOhms
Power Rating250 mW (1/4 W)
Tolerance20 %
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2 mm
Length3.4 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeSingle-Turn Trimmer Potentiometers
Width3.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.66$660.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.