Reference Only

PV37X102C01B00

Trimmer Resistors - Through Hole 1Kohms Sealed 6mm Square 12turn

Manufacturer:

Mfr Part:
PV37X102C01B00

TTI Part:
PV37X102C01B00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesPV37
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance1 kOhms
AdjustmentSide Cross
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient150 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height6.7 mm
Length6.4 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeMulti-Turn Trimmer Potentiometers
Width4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.45$36.25
$1.21$121.00
$1.20$240.00
$1.19$357.00
$1.17$585.00
$1.16$1,160.00
$1.15$1,840.00
$0.92$9,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes