Reference Only

PV37W105C01B00

Trimmer Resistors - Through Hole 1.0Mohms Sealed 6mm SQ 12turn

Manufacturer:

Mfr Part:
PV37W105C01B00

TTI Part:
PV37W105C01B00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesPV37
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance1 MOhms
AdjustmentTop Cross
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient150 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height6.7 mm
Length6.4 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeMulti-Turn Trimmer Potentiometers
Width4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.38$69.00
$1.25$125.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes