Reference Only

PV36X501C01B00

Trimmer Resistors - Through Hole 500ohms

Manufacturer:

Mfr Part:
PV36X501C01B00

TTI Part:
PV36X501C01B00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesPV36
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Resistance500 Ohms
AdjustmentSide Cross
Power Rating500 mW (1/2 W)
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeMulti-Turn Trimmer Potentiometers

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.46$146.00
$1.41$282.00
$1.33$399.00
$1.30$650.00
$1.26$1,260.00
$1.14$1,824.00
$1.11$2,775.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes