Reference Only
PV150K4032R2
Varistors PV 150V 10%
Datasheet
PV150K4032R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Capacitance | 280 pF | |
| Clamping Voltage | 395 V | |
| Height | 4.7 mm | |
| Length | 10 mm | |
| Max Surge Current | 1.2 kA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product | MOVs | |
| Series | PV | |
| Subcategory | Varistors | |
| Surge Energy Rating | 18.5 J | |
| Termination Style | SMD/SMT | |
| Tradename | Keko-Varicon | |
| Varistor Voltage | 240 V | |
| Voltage Rating AC | 150 VAC | |
| Voltage Rating DC | 200 VDC | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.399 | $399.00 | |
| $0.375 | $750.00 | |
| $0.37 | $1,110.00 | |
| $0.366 | $1,830.00 |
Need more?
Sign in to add projects and notes