Reference Only
PV140K3225R2
Varistors PV 140V 10%
Datasheet
PV140K3225R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Capacitance | 150 pF | |
| Clamping Voltage | 360 V | |
| Height | 3.4 mm | |
| Length | 8 mm | |
| Max Surge Current | 400 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product | MOVs | |
| Series | PV | |
| Subcategory | Varistors | |
| Surge Energy Rating | 7.5 J | |
| Termination Style | SMD/SMT | |
| Tradename | Keko-Varicon | |
| Varistor Voltage | 220 V | |
| Voltage Rating AC | 140 VAC | |
| Voltage Rating DC | 180 VDC | |
| Width | 6.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.32 | $480.00 | |
| $0.301 | $903.00 | |
| $0.298 | $1,788.00 |
Need more?
Sign in to add projects and notes