Reference Only

PT61022XEL

Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER

Manufacturer:

Mfr Part:
PT61022XEL

TTI Part:
PT61022XEL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range300 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Application10/100/1000 Base-T, LAN, Ethernet
Package / CaseSMD-24
Length15.24 mm
Width13.56 mm
Height5.79 mm
SeriesPT61022XEL
PackagingReel
Maximum DC Current8 mA
Maximum DC Resistance900 mOhms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.69$1,345.00
$2.60$2,600.00
$2.56$3,840.00
$2.53$6,325.00
$2.49$14,940.00
$2.46$29,520.00
$2.43$58,320.00
Need more?

My Notes

Sign into see notes.