Reference Only
PT61020EL
Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C
Datasheet
PT61020EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 300 kHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Quad | |
| Length | 17.62 mm | |
| Width | 12.2 mm | |
| Height | 6 mm | |
| Series | PT61020EL | |
| Packaging | Reel | |
| Maximum DC Current | 8 mA | |
| Maximum DC Resistance | 900 mOhms | |
| Primary Resistance | 1.2 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $1,260.00 | |
| $1.74 | $2,436.00 | |
| $1.70 | $4,760.00 | |
| $1.67 | $9,352.00 | |
| $1.65 | $17,325.00 |
Need more?
Sign in to add projects and notes