Reference Only
PT61017PEL
Audio Transformers / Signal Transformers LAN 10/100 Tin Potted
Datasheet
PT61017PEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 30 MHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Dual | |
| Package / Case | SMD-16 | |
| Length | 12.8 mm | |
| Width | 6.9 mm | |
| Height | 5.65 mm | |
| Series | PT61017PEL | |
| Packaging | Reel | |
| Maximum DC Current | 8 mA | |
| Maximum DC Resistance | 1.1 Ohms, 600 mOhms | |
| Primary Resistance | 600 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.1 Ohms | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $480.00 | |
| $0.80 | $960.00 | |
| $0.79 | $1,896.00 | |
| $0.78 | $3,276.00 | |
| $0.77 | $6,006.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.232 | $12.32 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes