
PSD220S-30-10R0FX
Thick Film Resistors - SMD 10 OHM 1% 100PPM 30W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.20 | $4,300.00 |
Need more?
Sign in to add projects and notes