Reference Only

PQ2617BHA-220K

Power Inductors - SMD 22uH 10% 28A AEC-Q200 GULL WING

Manufacturer:

Mfr Part:
PQ2617BHA-220K

TTI Part:
PQ2617BHA-220K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance22 uH
Tolerance10 %
Maximum DC Current28 A
Maximum DC Resistance2.5 mOhms
Saturation Current14 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency15 MHz
TerminationStandard
Length27.9 mm
Width19.8 mm
Height19 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesPQ2617BHA
PackagingTray
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenamePQ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.41$6.82
$2.87$71.75
$2.84$142.00
$2.58$1,354.50
$2.44$2,562.00
$2.41$6,326.25
$2.37$9,954.00
Need more?

My Notes

Sign into see notes.