Reference Only

PQ2614BLA-100K

Power Inductors - SMD 10uH 10% 30A AEC-Q200 GULL WING

Manufacturer:

Mfr Part:
PQ2614BLA-100K

TTI Part:
PQ2614BLA-100K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance10 uH
Tolerance10 %
Maximum DC Current30 A
Maximum DC Resistance1.6 mOhms
Saturation Current17.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency20 MHz
TerminationStandard
Length27.9 mm
Width19.8 mm
Height16 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesPQ2614BLA/BHA
PackagingTray
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenamePQ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$1,140.00
Need more?
Sign in to add projects and notes