Reference Only
PQ2614BHA-100K
Power Inductors - SMD 10uH 10% 30A AEC-Q200 GULL WING
Datasheet
PQ2614BHA-100K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 30 A | |
| Maximum DC Resistance | 1.9 mOhms | |
| Saturation Current | 23.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 15 MHz | |
| Termination | Standard | |
| Length | 27.9 mm | |
| Width | 19.8 mm | |
| Height | 16 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | PQ2614BLA/BHA | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | PQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,107In Stock
2,750 expected 30-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.60 | $7.20 | |
| $2.90 | $29.00 | |
| $2.82 | $70.50 | |
| $2.76 | $138.00 | |
| $2.71 | $271.00 | |
| $2.54 | $508.00 | |
| $2.50 | $1,000.00 | |
| $2.22 | $16,872.00 |
Need more?
Sign in to add projects and notes