Reference Only

POE012-PD13050S

Power Transformers - Board Mount POE transformer, 12W, EPD13, 5V

Manufacturer:

Mfr Part:
POE012-PD13050S

TTI Part:
POE012-PD13050S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductPOE - Power Over Ethernet Transformers
Primary Voltage Rating5 V
Mounting StyleSMD/SMT
Length16.2 mm
Width14 mm
Height14.5 mm
SeriesPOE-PD
Inductance150 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,100 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.35$11,985.00
Need more?
Sign in to add projects and notes