Reference Only

PLN071-ER20A12S

Power Transformers - Board Mount Planar transformer, 71W, ER20, Vout 12V

Manufacturer:

Mfr Part:
PLN071-ER20A12S

TTI Part:
PLN071-ER20A12S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductTransformers
Primary Voltage Rating36 V to 72 V
Secondary Voltage Rating12 V
Power Rating71 W
Secondary Current Rating5.9 A
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingSingle Secondary Winding
Length21 mm
Width14 mm
Height9 mm
SeriesPLN0xx-ER20
Inductance18 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Frequency200 kHz
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypePlanar Transformer

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$6.07$33,992.00
Need more?
Sign in to add projects and notes