Reference Only
PLN070-ED21A05S
Power Transformers - Board Mount Planar transformer, 70W, EED20.9, Vout 5V
Datasheet
PLN070-ED21A05S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Planar Transformers | |
| Primary Voltage Rating | 33 V to 57 V | |
| Secondary Voltage Rating | 12 V | |
| Power Rating | 70 W | |
| Secondary Current Rating | 50 mA | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 22.7 mm | |
| Width | 26 mm | |
| Height | 9.8 mm | |
| Series | PLN | |
| Inductance | 150 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 250 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 4:1 | |
| Voltage Time - Et | 81.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,100 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.22 | $31,722.00 |
Need more?
Sign in to add projects and notes