Reference Only

PFS35-10RF1

Thick Film Resistors - SMD PFS35 10 OHM 1% 50PPM

Manufacturer:

Mfr Part:
PFS35-10RF1

TTI Part:
PFS35-10RF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesPFS35
Resistance10 Ohms
Power Rating2 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Case Code - inTO-263-2 (D2PAK)
Case Code - mmTO-263-2 (D2PAK)
Length10.2 mm (0.402 in)
Width4.5 mm (0.177 in)
Height10.3 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD Leaded
TradenameRiedon

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.03$2,015.00
Need more?

My Notes

Sign into see notes.