Reference Only
PFS35-100RF1
Thick Film Resistors - SMD PFS35 100 OHM 1% 50PPM
Datasheet
PFS35-100RF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PFS35 | |
| Resistance | 100 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Case Code - in | TO-263-2 (D2PAK) | |
| Case Code - mm | TO-263-2 (D2PAK) | |
| Length | 10.2 mm (0.402 in) | |
| Width | 4.5 mm (0.177 in) | |
| Height | 10.3 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD Leaded | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $1,535.00 | |
| $2.96 | $2,960.00 | |
| $2.93 | $4,395.00 | |
| $2.89 | $7,225.00 | |
| $2.85 | $11,400.00 | |
| $2.82 | $22,560.00 |
Need more?
Sign in to add projects and notes