Reference Only
PFBR45-ST13150S
Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V
Datasheet
PFBR45-ST13150S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Inductance | 1 mH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 14 mm | |
| Width | 13.9 mm | |
| Height | 13.5 mm | |
| Series | PFB | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Maximum DC Resistance | 15 mOhms | |
| Power Rating | 450 mW | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,080In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $630.00 | |
| $3.22 | $1,738.80 | |
| $3.02 | $3,261.60 | |
| $2.99 | $8,073.00 | |
| $2.70 | $14,580.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $52.80 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes