Reference Only

PF2472-0R3F1

Thick Film Resistors - Through Hole PF2472 0.3 OHM 1%

Manufacturer:

Mfr Part:
PF2472-0R3F1

TTI Part:
PF2472-0R3F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThick Film Resistors - Through Hole
SeriesPF2485
Resistance300 mOhms
Power Rating100 W
Tolerance1 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length16 mm
Termination StyleRadial
PackagingTube
Height20 mm
Lead Diameter0.8 mm
Lead Spacing10.9 mm
ProductPower Resistors
Width4.8 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.06$176.50
$6.71$335.50
$6.36$636.00
$5.78$2,890.00
Need more?
Sign in to add projects and notes