Reference Only

PF2272-50RF1

Thick Film Resistors - SMD PF2272 50 OHM X 1%

Manufacturer:

Mfr Part:
PF2272-50RF1

TTI Part:
PF2272-50RF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThick Film Resistors - SMD
PackagingTube
SeriesPF2283
Resistance50 Ohms
Power Rating200 W
Tolerance1 %
Temperature Coefficient100 PPM/C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Case Code - in1510
Case Code - mm3825
Length38 mm
Width25 mm
Height10 mm
ApplicationGeneral Purpose
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductPower Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.45$689.00
Need more?
Sign in to add projects and notes