Reference Only
PF2272-1RJ1
Thick Film Resistors - SMD PF2272 1 OHM X 5%
Datasheet
PF2272-1RJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Tube | |
| Series | PF2278 | |
| Resistance | 1 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM/C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Case Code - in | 1510 | |
| Case Code - mm | 3825 | |
| Length | 38 mm | |
| Width | 25 mm | |
| Height | 10 mm | |
| Application | General Purpose | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Power Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.80 | $38.80 | |
| $38.41 | $384.10 | |
| $27.64 | $552.80 | |
| $27.36 | $1,094.40 | |
| $27.08 | $1,624.80 | |
| $26.80 | $2,680.00 | |
| $26.52 | $6,895.20 | |
| $26.25 | $13,125.00 |
Need more?
Sign in to add projects and notes