Reference Only
PF2272-100RJ1
Thick Film Resistors - SMD PF2272 100 OHM X 5%
Datasheet
PF2272-100RJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Tube | |
| Series | PF2275 | |
| Resistance | 100 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM/C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Case Code - in | 1510 | |
| Case Code - mm | 3825 | |
| Length | 38 mm | |
| Width | 25 mm | |
| Height | 10 mm | |
| Application | General Purpose | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Power Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.64 | $33.64 | |
| $28.03 | $280.30 | |
| $26.07 | $521.40 | |
| $25.81 | $1,032.40 | |
| $25.55 | $1,533.00 | |
| $25.30 | $2,530.00 | |
| $24.71 | $6,424.60 | |
| $24.42 | $12,210.00 |
Need more?
Sign in to add projects and notes