Reference Only
PF2203-0R5F1
Thick Film Resistors - Through Hole PF2203 0.5 OHM 1% 100PPM
Datasheet
PF2203-0R5F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - Through Hole | |
| Height | 16 mm | |
| Lead Diameter | 0.75 mm | |
| Lead Spacing | 5.08 mm | |
| Length | 10.1 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Power Rating | 1 W | |
| Product Type | Thick Film Resistors | |
| Resistance | 500 mOhms | |
| Series | PF2203 | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % | |
| Tradename | Riedon | |
| Voltage Rating | 500 V | |
| Width | 4.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.25 | $212.50 | |
| $4.10 | $410.00 | |
| $3.96 | $990.00 | |
| $3.85 | $1,925.00 | |
| $3.81 | $3,810.00 | |
| $3.77 | $7,540.00 | |
| $3.73 | $14,920.00 | |
| $3.68 | $29,440.00 |
Need more?
Sign in to add projects and notes