Reference Only
PAD002-T764113S
Power Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.3 1.5W
Datasheet
PAD002-T764113S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Isolation Transformers | |
| Power Rating | 2 W | |
| Mounting Style | PCB Mount | |
| Length | 7.1 mm | |
| Width | 6.55 mm | |
| Height | 4 mm | |
| Inductance | 475 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1.3 | |
| Type | Push-Pull Isolation Transformer | |
| Voltage Time - Et | 11 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,400 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $7,488.00 |
Need more?
Sign in to add projects and notes