Reference Only

PAD001-T764117S

Power Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:1.7 1W

Manufacturer:

Mfr Part:
PAD001-T764117S

TTI Part:
PAD001-T764117S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductIsolation Transformers
Power Rating1 W
Mounting StylePCB Mount
Length7.1 mm
Width6.55 mm
Height4 mm
Inductance475 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:1.7
TypePush-Pull Isolation Transformer
Voltage Time - Et11 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.22$7,808.00
Need more?
Sign in to add projects and notes