Reference Only

P4SMA62A

ESD Protection Diodes / TVS Diodes 21V 400W UniDir

Manufacturer:

Mfr Part:
P4SMA62A

TTI Part:
P4SMA62A

EDA / CAD Models

Alternate Part Number

P4SMA62A-E3/5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage53 V
Termination StyleSMD/SMT
Clamping Voltage85 V
Breakdown Voltage58.9 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current4.8 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesP4SMA
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.074$740.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.