Reference Only
NR82CB0
Thermal Cutoffs Trip Temp 82c 5c TOL
Datasheet
NR82CB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 12 A | |
| Rated Temperature | + 82 C | |
| Tolerance | +/- 5 C | |
| Maximum Voltage | 28 VDC/12 A/100 cycles | |
| Minimum Holding Voltage | 2 VDC | |
| Resistance | 15 mOhms | |
| Maximum Breaking Current | 30 A | |
| Maximum Leakage Current | 150 mA | |
| Length | 4.8 mm | |
| Width | 2.8 mm | |
| Height | 0.89 mm | |
| Approvals | UL, cUL, TUV | |
| Series | NR-C | |
| Packaging | Bulk | |
| Product Type | Thermal Cutoffs | |
| Product | Thermal Cutoffs | |
| Reset Temperature | > 40 C | |
| Subcategory | Thermal Management | |
| Tradename | Komatsulite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.628 | $3,140.00 |
Need more?
My Notes
Sign into see notes.