Reference Only

NR72AB0

Thermal Cutoffs Trip Temp 72c 5c TOL

Manufacturer:

Mfr Part:
NR72AB0

TTI Part:
NR72AB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Cutoffs
Contact Rating25 A
Rated Temperature+ 72 C
Tolerance+/- 5 C
Maximum Temperature+ 72 C
Maximum Voltage28 VDC/25 A/100 cycles
Minimum Holding Voltage2 V
Resistance5 mOhms
Maximum Breaking Current60 A
Maximum Leakage Current200 mA
Length4.8 mm
Width2.8 mm
Height0.89 mm
ApprovalsUL, cUL, TUV
SeriesNR-A
PackagingBulk
Product TypeThermal Cutoffs
ProductThermal Cutoffs
Reset Temperature> 40 C
SubcategoryThermal Management
TradenameKomatsulite

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536308000
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.76$3,800.00
Need more?

My Notes

Sign into see notes.