Reference Only

NFB2

Fuse Holder NFB2 FUSE BLOCK

Manufacturer:

Mfr Part:
NFB2

TTI Part:
NFB2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFuse Holder
SeriesNFB
ProductFuse Blocks
Fuse Size / GroupANL
Mounting StyleChassis Mount
Number of Poles2 Pole
Current Rating500 A
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingBulk
IlluminationNon Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$16.13$193.56
$15.33$551.88
$13.87$832.20
$12.87$1,389.96
$12.32$2,956.80
$11.51$5,524.80
$10.69$10,262.40
$10.12$19,430.40
Need more?
Sign in to add projects and notes