Reference Only
NFB
Fuse Holder NFB FUSE BLOCK
Datasheet
NFB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Fuse Holder | |
| Series | NFB | |
| Product | Fuse Blocks | |
| Fuse Size / Group | ANL | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 2 Pole | |
| Current Rating | 500 A | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Bulk | |
| Illumination | Non Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.23 | $338.76 | |
| $23.53 | $1,411.80 | |
| $22.70 | $2,724.00 | |
| $22.47 | $5,392.80 | |
| $22.25 | $10,680.00 | |
| $22.03 | $21,148.80 |
Need more?
Sign in to add projects and notes