Reference Only
MT1A-0R03F2
Wirewound Resistors - Through Hole MT-1A 0.03 OHM 1%
Datasheet
MT1A-0R03F2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 30 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Length | 10.9 mm | |
| Diameter | 3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | MT | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | Riedon | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $1,780.00 |
Need more?
My Notes
Sign into see notes.