Reference Only

MSR5-0R1F1

Current Sense Resistors - Through Hole MSR-5 0.1 OHM 1% FLAT

Manufacturer:

Mfr Part:
MSR5-0R1F1

TTI Part:
MSR5-0R1F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - Through Hole
SeriesMSR
Termination StyleRadial
Resistance100 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Length20.3 mm
Height25.4 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenameRiedon

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.75$187.50
$0.684$342.00
$0.666$666.00
$0.653$979.50
$0.643$1,929.00
$0.584$2,920.00
$0.578$6,936.00
$0.572$13,728.00
Need more?
Sign in to add projects and notes