Reference Only

MSR3-0R005F1

Current Sense Resistors - Through Hole MSR-3 0.005 OHM 1% FLAT

Manufacturer:

Mfr Part:
MSR3-0R005F1

TTI Part:
MSR3-0R005F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - Through Hole
SeriesMSR
Termination StyleRadial
Resistance5 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Length15.2 mm
Height25.4 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenameRiedon

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

1,500 expected 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.613$153.25
Need more?
Sign in to add projects and notes