Reference Only

MSR1-0R02F1

Current Sense Resistors - Through Hole MSR-1 0.02 OHM 1% FORM

Manufacturer:

Mfr Part:
MSR1-0R02F1

TTI Part:
MSR1-0R02F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - Through Hole
SeriesMSR
Termination StyleRadial
Resistance20 Ohms
Power Rating1 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Length11.4 mm
Height5.1 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenameRiedon

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.622$155.50
$0.57$285.00
$0.513$513.00
$0.474$829.50
$0.47$1,410.00
$0.453$2,265.00
Need more?
Sign in to add projects and notes