Reference Only
MSR1-0R01F1
Current Sense Resistors - Through Hole MSR-1 0.01 OHM 1% FORM
Datasheet
MSR1-0R01F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | MSR | |
| Termination Style | Radial | |
| Resistance | 10 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Length | 11.4 mm | |
| Height | 5.1 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $48.00 | |
| $0.80 | $80.00 | |
| $0.618 | $618.00 | |
| $0.612 | $918.00 | |
| $0.606 | $1,818.00 | |
| $0.60 | $3,000.00 | |
| $0.594 | $5,940.00 | |
| $0.588 | $14,112.00 |
Need more?
Sign in to add projects and notes