Reference Only
MSR1-0R005F1
Current Sense Resistors - Through Hole MSR-1 0.005 OHM 1% FORM
Datasheet
MSR1-0R005F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | MSR | |
| Termination Style | Radial | |
| Resistance | 5 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Length | 11.4 mm | |
| Height | 5.1 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Tradename | Riedon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.633 | $158.25 | |
| $0.57 | $285.00 | |
| $0.519 | $519.00 | |
| $0.481 | $841.75 | |
| $0.477 | $1,431.00 | |
| $0.463 | $2,315.00 |
Need more?
Sign in to add projects and notes