Reference Only
MSF2L-0R0005F1
Current Sense Resistors - Through Hole .0005 OHM 1% 5W
Datasheet
MSF2L-0R0005F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | MSF | |
| Termination Style | Radial | |
| Resistance | 0.5 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Length | 35.56 mm | |
| Height | 14.22 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Features | Four-terminal Kelvin measurement, Flame-resistant coating | |
| Lead Spacing | 25.4 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Shunt Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.43 | $1,543.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes