Reference Only

MOV-14D471K

Varistors 470volts 14mm

Manufacturer:

Mfr Part:
MOV-14D471K

TTI Part:
MOV-14D471K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-14DxxxK
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC470 VDC
Varistor Voltage470 V
Clamping Voltage775 V
Diameter14 mm
Max Surge Current4.5 kA
Surge Energy Rating125 J
Capacitance430 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating50 A
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.135$810.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com
Sign in to add projects and notes