Reference Only

MOV-14D182KK

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

Manufacturer:

Mfr Part:
MOV-14D182KK

TTI Part:
MOV-14D182KK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-14D
ProductVaristors
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC1.1 kVAC
Voltage Rating DC1.465 kVDC
Varistor Voltage1.8 kV
Clamping Voltage2.97 kV
Diameter16.5 mm
Max Surge Current4.5 kA
Surge Energy Rating335 J
Capacitance156 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing7.5 mm
Product TypeRadial Leaded Varistors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

8,100
On Order
8,100 expected on  from 20-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.493$2,958.00
Need more?
Sign in to add projects and notes