Reference Only

MOV-10D621K

Varistors 160pF 620volts 10%

Manufacturer:

Mfr Part:
MOV-10D621K

TTI Part:
MOV-10D621K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-10DxxxK
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC385 VAC
Voltage Rating DC682 VDC
Varistor Voltage620 V
Clamping Voltage1.025 kV
Diameter10 mm
Max Surge Current2.5 kA
Surge Energy Rating70 J
Capacitance160 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width7.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.114$729.60
Need more?
Sign in to add projects and notes