Reference Only

MOV-07D431K

Varistors 115pF 430volts 10%

Manufacturer:

Mfr Part:
MOV-07D431K

TTI Part:
MOV-07D431K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-07DxxxK
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC473 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Diameter7 mm
Peak Surge Current1.2 kA
Surge Energy Rating28 J
Capacitance115 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width6.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.053$106.00
$0.051$204.00
$0.05$400.00
$0.05$800.00
$0.049$1,274.00
Need more?

My Notes

Sign into see notes.