Reference Only

MH4532-132Y

Ferrite Beads 1.3K ohms 25% HIGH CURRENT

Manufacturer:

Mfr Part:
MH4532-132Y

TTI Part:
MH4532-132Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFerrite Beads
SeriesMH
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Impedance1.3 kOhms
Maximum DC Current3 A
Tolerance25 %
Maximum DC Resistance60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm
Width3.2 mm
Height1.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeHigh Current Chip Ferrite Bead

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.367$367.00
Need more?
Sign in to add projects and notes