Reference Only

MH2029-700T

Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD

Manufacturer:

Mfr Part:
MH2029-700T

TTI Part:
MH2029-700T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFerrite Beads
SeriesMH2029-T
ProductFerrite Beads
Termination StyleSMD/SMT
Impedance70 Ohms
Maximum DC Current6 A
Tolerance25 %
Maximum DC Resistance9 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.85 mm
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeHigh Current Chip Ferrite Beads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0286$572.00
Need more?
Sign in to add projects and notes