Reference Only

MH1608A-301Y

Ferrite Beads CB,1.6x0.8x0.8mm,300mOhms25%,1A,non-shd

Manufacturer:

Mfr Part:
MH1608A-301Y

TTI Part:
MH1608A-301Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFerrite Beads
SeriesMH1608A
Package / Case0603 (1608 metric)
Maximum DC Current1 A
Tolerance25 %
Maximum DC Resistance300 mOhms
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
ShieldingUnshielded
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.024$96.00
Need more?

My Notes

Sign into see notes.