Reference Only

MF-R800

Resettable Fuses - PPTC 30V 8A-HD 40A MAX

Manufacturer:

Mfr Part:
MF-R800

TTI Part:
MF-R800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current8 A
Maximum Voltage30 VDC
Trip Current16 A
Current Rating - Max40 A
Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.2 mm
PackagingBulk
Height3 mm
Length32.9 mm
Pd - Power Dissipation4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width24.2 mm
Part # AliasesMF-R800-0-99

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.518$51.80
$0.432$216.00
$0.398$398.00
$0.394$985.00
Need more?
Sign in to add projects and notes