Reference Only
MF-R600
Resettable Fuses - PPTC 30V 6A-HD 40A MAX
Datasheet
MF-R600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-R/600 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 6 A | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 12 A | |
| Current Rating - Max | 40 A | |
| Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 10.2 mm | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 31.9 mm | |
| Pd - Power Dissipation | 3.5 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 19.3 mm | |
| Part # Aliases | MF-R600-0-99 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.417 | $41.70 | |
| $0.387 | $193.50 | |
| $0.382 | $382.00 | |
| $0.378 | $567.00 | |
| $0.373 | $1,119.00 | |
| $0.368 | $2,208.00 | |
| $0.364 | $3,276.00 | |
| $0.359 | $9,693.00 |
Need more?
Sign in to add projects and notes