Reference Only

MF-R160

Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

Manufacturer:

Mfr Part:
MF-R160

TTI Part:
MF-R160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.6 A
Maximum Voltage30 VDC
Trip Current3.2 A
Current Rating - Max40 A
Resistance105 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Diameter10.2 mm
Height3 mm
Length16.8 mm
Pd - Power Dissipation900 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width3 mm
Part # AliasesMF-R160-0-99

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.206$41.20
$0.193$193.00
Need more?
Sign in to add projects and notes